AUER Signal Q Series Clear Beacon 240V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-455
- Mfr. Part No.:
- 874364413
- Brand:
- AUER Signal
Subtotal (1 unit)*
$995.60
(exc. GST)
$1,095.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.60 |
*price indicative
- RS Stock No.:
- 617-455
- Mfr. Part No.:
- 874364413
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative beacon from the Q-Series series brings together advanced LED technology and a robust design, perfect for both steady and flashing signaling. Featuring a modern cubic design, it offers an impressive visibility range with up to 170 cd luminous intensity. Ideal for industrial and general applications, this beacon ensures reliable performance even in challenging environments with its high degree of protection rated at IP66 and impact resistance rated at IK09. The user-friendly options for lighting settings switchable between steady and flashing allow for flexible signaling according to needs. Designed with UV-stabilized materials and an internal diffuser, it guarantees optimal 360° visibility. With its durability and ease of installation, this beacon is a top choice for safety and visibility in any setting.
High-power LEDs deliver excellent visibility
Flexible lighting options enhance functionality
Durable construction withstands harsh conditions
Easy installation with multiple cable entry options
Related links
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Steady LED Bulb Tube, IP66
- AUER Signal Q Series Red Steady LED Bulb Tube, IP66
- AUER Signal T Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
