AUER Signal N Series Clear Beacon 240V ac Steady, Flashing Tube, LED Bulb, IP65, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
617-482
Mfr. Part No.:
441300313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Current Consumption

100mA

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

240V ac

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP65, IP67

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal LED multicolor beacon revolutionizes signaling solutions with its contemporary design and cutting-edge technology. This beacon offers flexible functionality, allowing users to choose between steady, flashing, or alternating light modes to suit various applications. With a robust IP65 and IP67 rating, this product is built to withstand the elements, ensuring reliable performance in harsh conditions. The compact housing, measuring 90mm in diameter, houses a powerful array of 15 LEDs, providing excellent visibility in any environment. An innovative connection technology simplifies installation, making it suitable for both horizontal and vertical mounting, while the high service life guarantees long-term reliability. Enhanced with multiple cable entry options, this beacon adapts effortlessly to diverse installation requirements.

Steady and flashing modes enhance visual communication

High-quality polycarbonate housing ensures durability

Ribbed lens design optimizes light dispersion

Efficient LED technology results in lower energy consumption

Versatile mounting options cater to various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy