AUER Signal M22 Series Orange Beacon 240V Strobe Panel, LED Bulb, IP65
- RS Stock No.:
- 617-301
- Mfr. Part No.:
- 800511313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$179.32
(exc. GST)
$197.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.32 |
*price indicative
- RS Stock No.:
- 617-301
- Mfr. Part No.:
- 800511313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 21mA | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 21mA | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment from the M22 series provides a reliable signaling solution tailored for various industrial applications. Designed with modern LED technology, it ensures optimal visibility while maintaining a robust design for diverse environments. The device features a compact housing available in black or grey polycarbonate, ensuring durability and aesthetic versatility. With its user-friendly connection technology, installation and maintenance are straightforward, allowing quick adaptation to existing setups. Its high degree of protection (IP65) guarantees resilience even in demanding conditions, while the impressive service life of the LEDs ensures long-term savings and reduced maintenance. Additionally, compatibility with different panel sizes further enhances its flexibility, making it an ideal choice for those seeking performance and reliability in signaling equipment.
High degree of protection against dust and moisture
Compact form factor suitable for multiple panel sizes
Enhanced service life, significantly reducing the need for replacements
Modern LED technology for bright and effective signaling
Related links
- AUER Signal M22 Series Orange Strobe Beacon 24V IP65
- AUER Signal M22 Series Orange Strobe Beacon 120V IP65
- AUER Signal M22 Series Orange Strobe Beacon 12V IP65
- AUER Signal N Series Orange Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Orange Strobe Beacon 240V IP67, IP65
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Orange Multi Strobe Beacon 240V ac IP67, IP65
- AUER Signal ECO Series Orange Strobe Beacon 240V IP66
