AUER Signal N Series Orange Beacon 240V Strobe Horizontal, LED Bulb, IP67, IP65

Subtotal (1 unit)*

$558.18

(exc. GST)

$614.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.18

*price indicative

RS Stock No.:
617-488
Mfr. Part No.:
442101313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Horizontal

Current Consumption

74mA

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

240V

Minimum Operating Temperature

-30°C

Series

N

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP67, IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Strobe beacon from the N-Series offers outstanding visibility with its state-of-the-art LED technology. Designed for durability, it combines modern aesthetics with high-performance signaling to ensure safety in various environments. Featuring a sleek, robust housing made from high-quality polycarbonate, this beacon is not only visually striking but also exceptionally resilient to harsh conditions. With the ability to select between strobe and double strobe functionalities, users can tailor the light output to suit specific requirements. Additionally, its wide voltage range and simple connection technology make it an ideal choice for both new installations and retrofitting existing systems. Operating within an extensive temperature range, this lighting solution ensures reliability and efficiency in all conditions, making it perfect for industrial, commercial, and emergency scenarios.

Offers excellent signaling effect with high-visibility LED lights

Complies with IP 65 and IP 67 ratings for superior protection against dust and water

Allows for versatile mounting options, enhancing installation flexibility

Incorporates a convenient DIP switch for easy strobe configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy