AUER Signal N Series Orange Beacon 240V Strobe Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-597
- Mfr. Part No.:
- 442301313
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$329.66
(exc. GST)
$362.63
(inc. GST)
- RS Stock No.:
- 617-597
- Mfr. Part No.:
- 442301313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon is a cutting-edge solution designed for optimal visibility and reliability in various operational environments. Incorporated with modern LED technology, it utilizes high-power LEDs to ensure a striking signaling effect, essential for alert systems in both industrial and commercial settings. The strobe beacons robust polycarbonate housing ensures durability, while its wide voltage range accommodates diverse power supply requirements. With options for horizontal or vertical mounting, this versatile device is ideal for any application, providing peace of mind in signaling safety and performance.
Wide voltage compatibility allows for versatile installation
Lightweight yet durable design ensures longevity
Multiple lens colors enhance customization for specific signaling needs
The option for DIP switch selection provides operational flexibility
High degree of protection meets rigorous environmental standards
Simplicity in installation enhances user convenience
Related links
- AUER Signal N Series Green Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Clear Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP67, IP65
- AUER Signal N Series Orange Strobe Beacon 240V IP67, IP65
- AUER Signal N Series Orange Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Blue Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Yellow Strobe Beacon 48V IP67, IP65
- AUER Signal N Series Red Strobe Beacon 48V IP67, IP65

