AUER Signal ECO Series Clear Beacon 120V ac Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$122.98

(exc. GST)

$135.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.98

*price indicative

RS Stock No.:
617-891
Mfr. Part No.:
902044310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

120V ac

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to enhance visibility and alertness in various operational environments. Combining high luminosity LED technology with user-friendly configuration options, this product effectively communicates critical information through steady, flashing, and strobe signals. The robust construction and IP66 protection make it suitable for challenging conditions, ensuring that the signal remains reliable in harsh settings. The versatility of this signal tower allows for both pre-assembled and individual module configurations, while the wide range of colors effectively addresses diverse signaling needs. With easy installation and connection, the system offers a flexible solution tailored for any application.

Extensive range of high-luminosity LED light modules available

User-friendly connection technology simplifies installation

With several available lens colors, it suits any signaling requirement

Compatible with conventional incandescent bulb technology

Available piezo buzzer module provides audible signaling options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy