AUER Signal ECO Series Clear Beacon 120V Strobe, LED Bulb, IP66

Subtotal (1 unit)*

$125.48

(exc. GST)

$138.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.48

*price indicative

RS Stock No.:
617-682
Mfr. Part No.:
901034310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal YDC LED strobe beacon is designed to deliver powerful visual alerts in industrial settings. Offering a striking combination of reliability and high performance, this beacon is engineered for versatility. It ensures optimal safety in workplaces by employing advanced LED technology to produce vivid light signals. The robust design is specifically tailored for varied applications, making it an ideal choice for environments where attention is paramount. Its comprehensive mounting options and user-friendly connection technology facilitate effortless installation, further enhancing its appeal for electrical engineers and safety professionals alike. Whether for construction sites, manufacturing facilities, or other high-traffic areas, the beacon’s compelling visual presence aids in reducing hazards and maintaining operational efficiency.

Robust design, composed of durable materials for long-lasting use

User-friendly connection technology for straightforward installation

Multiple mounting options to cater for diverse installation requirements

Operating voltage range enhances adaptability across various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy