AUER Signal ECO Series Yellow Beacon 24V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-325
- Mfr. Part No.:
- 902037405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$99.60
(exc. GST)
$109.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.60 |
*price indicative
- RS Stock No.:
- 617-325
- Mfr. Part No.:
- 902037405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed for versatility and high visibility in various industrial applications. Benefitting from advanced LED technology, it features a robust polycarbonate housing that ensures durability while maintaining a lightweight profile. The tower incorporates multiple lens colors and operational modes, making it an ideal choice for signaling purposes that require both steady and flashing indicators. Adaptable to various mounting types, this model supports easy installation options tailored to different environments. Its extensive protection ratings ensure reliability, even in challenging conditions, making it a trustworthy solution for safety signaling and alerts in diverse settings.
Multiple lens color options enhance visibility for different signaling requirements
LED technology provides energy efficiency and longevity compared to traditional incandescent bulbs
Flexible mounting types accommodate various installation environments
User-friendly connection technology simplifies installation and maintenance
Related links
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
