AUER Signal ECO Series Green Beacon 240V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-321
- Mfr. Part No.:
- 902036313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$105.01
(exc. GST)
$115.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.01 |
*price indicative
- RS Stock No.:
- 617-321
- Mfr. Part No.:
- 902036313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed specifically for versatile communication needs across various applications. With a sleek, modern design and multiple lighting functionalities, it provides a reliable solution for signaling and alerts in industrial environments. The device combines high-luminosity LEDs with robust construction, ensuring outstanding visibility and durability. The product is suitable for both LED and conventional incandescent operation, making it adaptable for diverse user requirements. Its range of colors and configurations allows for tailored setups, optimally aligning with the demands of any situation. Whether for safety precautions or operational notifications, this signal tower stands out for its performance and user-friendly design.
Accommodates multiple installation types for versatile use
User-friendly connection technology simplifies setup
Includes extensive mounting options to fit various structures
Offers a high degree of protection to withstand harsh environments
Suitable for PLC applications, integrating seamlessly with automation systems
Related links
- AUER Signal ECO Series Green Strobe Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Strobe Beacon 240V IP66
- AUER Signal ECO Series Orange Strobe Beacon 240V IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V IP66
- AUER Signal ECO Series Red Strobe Beacon 240V IP66
- AUER Signal ECO Series Clear Strobe Beacon 240V IP66
- AUER Signal ECO Series Green Strobe Beacon 240V IP66
- AUER Signal ECO Series Green Strobe Beacon 240V IP66
