AUER Signal ECO Series Red Beacon 240V Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$105.01

(exc. GST)

$115.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.01

*price indicative

RS Stock No.:
617-292
Mfr. Part No.:
902032313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

240V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Pre-configured signal tower stands as a testament to reliability and versatility in industrial signaling systems. Engineered with exceptional attention to detail, this modular solution is designed to ensure that your visual and auditory signaling needs are met with precision. The robust design and high-quality materials guarantee durability, while the variety of colors and beacon functions ensure optimal visibility and communication in various environments. Its user-friendly connection technology streamlines installation and configuration, making this signal tower an indispensable component for enhancing safety and operational efficiency.

Available in multiple colors for enhanced visibility

Utilizes LED technology for energy efficiency

Offers a range of beacon functions including steady and flashing modes

User-friendly mounting options make installation straightforward

Designed to withstand varying environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy