AUER Signal ECO Series Clear Beacon 240V Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$111.02

(exc. GST)

$122.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.02

*price indicative

RS Stock No.:
617-294
Mfr. Part No.:
902034313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

240V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower series offers a robust and versatile solution for enhancing industrial operations. Designed with clarity and visual impact in mind, this pre-configured signal tower showcases an impressive combination of light and sound indicators, ensuring optimal visibility in various working environments. Easy to install and configure, it combines intuitive connection technology with high luminosity LED modules, enabling users to achieve precise signaling tailored to their operational needs. The impact-resistant housing guarantees durability, making it suitable for challenging conditions while remaining user-friendly. With multiple colors and functionalities available, this signal tower adapts seamlessly across diverse applications, delivering reliability and instantaneous alerts when every second counts.

Durable housing constructed from high-quality polycarbonate materials

Offers various lens color options, enhancing visibility in different environments

Compatible with both LED and incandescent light sources, allowing for flexibility in choice

Includes options for steady or pulsing tones, catering to differing alert requirements

Allows for up to ten modules, enabling extensive customization based on specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy