AUER Signal ECO Series Blue Beacon 240V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 617-279
- Mfr. Part No.:
- 902025313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$105.01
(exc. GST)
$115.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $105.01 |
*price indicative
- RS Stock No.:
- 617-279
- Mfr. Part No.:
- 902025313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Pre-configured signal tower is designed to enhance visibility and communication in various environments. The modular design allows for easy configuration and setup, making it ideal for both permanent and temporary installations. Engineered with high-quality LED technology, this tower delivers superior brightness and reliability, ensuring that it stands out in any setting, even under challenging conditions. Its user-friendly connection technology simplifies integration, while the extensive range of mounting options provides versatility for diverse applications. With an array of light and sound options, this product is perfect for signaling needs across industrial, commercial, and emergency scenarios.
Modular design enables personalized configurations to meet specific signaling requirements
Flexible mounting types accommodate various installation settings, enhancing adaptability
Built from robust materials for durability and long-lasting performance
Low energy consumption reduces operational costs while providing bright illumination
Related links
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Blue Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V IP66
