AUER Signal T Series Red Beacon 120V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$213.23

(exc. GST)

$234.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.23

*price indicative

RS Stock No.:
617-263
Mfr. Part No.:
859502310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Terminal Type

Screw

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

T

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the TDC Series is designed for versatility and efficiency, making it an essential choice for both industrial and general applications. This robust beacon utilizes modern LED technology combined with electronic circuitry to ensure exceptional visibility and signaling. Its modular design allows for easy external switching between steady and flashing modes, catering to various operational requirements. With an IP66 rating, this beacon promises a high degree of protection against dust and water, making it suitable for outdoor use in challenging environments. Additionally, its attractive polycarbonate housing is available in multiple lens colors, ensuring that you can find the perfect fit for your specific signaling needs. The beacon's long service life and impact resistance further enhance its value, ensuring reliable performance throughout its intended lifespan.

Offers flexible switching between steady and flashing illumination

Designed with a user-friendly connection technology for easy installation

Constructed with high-quality polycarbonate housing for durability

Supports a wide range of voltage options for versatile power configurations

The modular design allows for external switching, enhancing user experience

Engineered to withstand harsh environmental conditions with an IP66 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy