AUER Signal T Series Blue Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-360
- Mfr. Part No.:
- 859505313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$224.45
(exc. GST)
$246.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.45 |
*price indicative
- RS Stock No.:
- 617-360
- Mfr. Part No.:
- 859505313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the TDC series is a sophisticated signaling device designed to enhance visibility in industrial and general environments. This innovative product leverages modern LED technology, delivering exceptional performance while remaining user-friendly. The beacon's modular design allows for versatile installation options, whether mounted horizontally or vertically, making it ideal for various applications. With a robust housing made from high-quality polycarbonate, it boasts an impressive degree of protection, ensuring reliable operation even in harsh conditions. Furthermore, the external switch capability adds practicality, permitting users to easily adjust the light mode from steady to flashing as required. This beacon not only meets but exceeds industry standards, promising durability and longevity to fulfil your signaling needs.
Available in multiple lens colors to meet diverse signaling requirements
The lightweight design facilitates easy installation and handling
Suitable for use in a wide range of temperature conditions
Offers excellent impact resistance, enhancing longevity
Employs screw terminal connection technology for secure wiring
Related links
- AUER Signal T Series Green Flashing LED Bulb Tube, IP66
- AUER Signal T Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal T Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal T Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal T Series Red Steady LED Bulb Tube, IP66
- AUER Signal T Series Clear Steady LED Bulb Tube, IP66
- AUER Signal T Series Green Flashing LED Bulb Tube, IP66
