AUER Signal T Series Clear Beacon 24V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$209.86

(exc. GST)

$230.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.86

*price indicative

RS Stock No.:
617-268
Mfr. Part No.:
859504405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Black

Maximum Supply Voltage

24V

Series

T

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

RoHS, CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon is designed to provide exceptional visibility and reliable signaling for various industrial and general applications. With its modern LED technology, it effectively communicates important alerts, while its modular design ensures user-friendly installation. The beacon is crafted with durability in mind, featuring a high degree of protection (IP66) that allows it to withstand harsh environments, making it an ideal choice for both indoor and outdoor use. Its multiple lens color options offer flexibility in visual communication, ensuring it meets specific signaling needs. Whether mounted horizontally or vertically, this beacon adapts seamlessly to your setup, enhancing safety and awareness in diverse operational contexts.

Utilizes advanced LED technology for brighter and more efficient lighting

Offers an impressive service life of over 50,000 hours

Compatible with various mounting techniques to suit different applications

Designed to provide both steady and flashing light modes for versatile signaling

Constructed from robust polycarbonate material for long-lasting performance

Comes with numerous color options for tailored signaling purposes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy