Eaton SL4 Series Orange Light Module 250V ac/dc, Filament Bulb, IP66

Subtotal (1 unit)*

$78.93

(exc. GST)

$86.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$78.93

*price indicative

RS Stock No.:
247-468
Mfr. Part No.:
171336 SL4-L-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Light Module

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

Filament

Current Type

AC/DC

Housing Colour

Orange

Lamp Included

Yes

Maximum Supply Voltage

250V ac/dc

Series

SL4

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

75mm

IP Rating

IP66

Standards/Approvals

UL Report Applies to both US and Canada CE Certified by UL for use in Canada UL 508 UL File No.:E29184 CSA Class No.:NKCR7 CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-10 IEC/EN 60947-5-1 IEC/EN 60529 UL Category Control No.:NKCR UL

COO (Country of Origin):
AT
The Eaton Continuous Light Module is designed to provide reliable illumination in a rugged environment. With its striking orange colour and robust polycarbonate construction, this light module not only stands out but is engineered for durability and resilience. Certified by UL for safe operation in both the US and Canada, this product excels in versatile applications where safety and visibility are paramount. Ideal for industrial settings, the module operates effectively in extreme temperatures, ensuring consistent performance even under demanding conditions.

Distinct orange colour enhances visibility in low light environments

Constructed from high quality polycarbonate for superior durability

Offers protection against dust and water with an IP66 rating

Designed for a long lifespan ensuring reduced maintenance costs

Compatible with various mounting configurations for flexibility

Related links