Eaton SL4 Series White Flashing Effect Light Module, LED Bulb 230V, AC, IP66
- RS Stock No.:
- 240-229
- Mfr. Part No.:
- 171352 SL4-BL230-W
- Brand:
- Eaton
Subtotal (1 unit)*
$231.18
(exc. GST)
$254.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $231.18 |
*price indicative
- RS Stock No.:
- 240-229
- Mfr. Part No.:
- 171352 SL4-BL230-W
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SL4 | |
| Product Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 34mA | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 75mm | |
| Standards/Approvals | CE IEC/EN 60529 UL 508 UL report applies to both US and Canada CSA Class No.:NKCR7 UL File No.:E29184 UL UL Category Control No.:NKCR IEC/EN 60947-5-1 by UL for use in Canada CSA-C22.2 No. 14-10 CSA-C22.2 No. 94-91 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SL4 | ||
Product Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 34mA | ||
Lens Colour White | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 75mm | ||
Standards/Approvals CE IEC/EN 60529 UL 508 UL report applies to both US and Canada CSA Class No.:NKCR7 UL File No.:E29184 UL UL Category Control No.:NKCR IEC/EN 60947-5-1 by UL for use in Canada CSA-C22.2 No. 14-10 CSA-C22.2 No. 94-91 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Related links
- Eaton SL4 Series White Flashing Effect Light Module AC/DC, IP66
- Eaton SL4 Series White Continuous Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Flashing Effect Beacon Unit AC, IP66
- Eaton White Series White Flashing Effect Light Module AC, IP66
- Eaton SL4 Series Green Flashing Effect Beacon Unit AC, IP66
- Eaton SL4 Series Blue Flashing Effect Beacon Unit AC, IP66
- Eaton SL4 Series Red Flashing Effect Beacon Unit AC, IP66
- Eaton SL4 Series Amber Flashing Effect Beacon Unit AC, IP66
