Eaton SL4 Series Orange Multi Strobe Effect Light Module, LED Bulb 24V, AC/DC, IP66
- RS Stock No.:
- 272-0661
- Mfr. Part No.:
- 171378 SL4-FL24-A-M
- Brand:
- Eaton
Subtotal (1 unit)*
$399.49
(exc. GST)
$439.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.49 |
*price indicative
- RS Stock No.:
- 272-0661
- Mfr. Part No.:
- 171378 SL4-FL24-A-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Light Module | |
| Series | SL4 | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Multi Strobe | |
| Current Consumption | 3mA | |
| Mount Type | Base | |
| Lens Colour | Orange | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, IEC/EN 60529, IEC/EN 60947-5-1, UL 508, UL | |
| Height | 43mm | |
| IP Rating | IP66 | |
| Base Diameter | 75mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Light Module | ||
Series SL4 | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Multi Strobe | ||
Current Consumption 3mA | ||
Mount Type Base | ||
Lens Colour Orange | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, IEC/EN 60529, IEC/EN 60947-5-1, UL 508, UL | ||
Height 43mm | ||
IP Rating IP66 | ||
Base Diameter 75mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series SL4 multi strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.
Pollution degree 3
360 degree radiation angle
- RS Stock No. 2720658
- Mfr. Part No. 171375 SL4-FL24-R-M
Each
$399.49
- RS Stock No. 2720659
- Mfr. Part No. 171376 SL4-FL24-W-M
Each
$399.49
- RS Stock No. 2720657
- Mfr. Part No. 171374 SL4-FL24-G-M
Each
$399.49
- RS Stock No. 2720660
- Mfr. Part No. 171377 SL4-FL24-Y-M
Each
$399.49
Related links
- Eaton SL4 Series Red Multi Strobe Effect Light Module AC/DC, IP66
- Eaton Yellow Series Yellow Multi Strobe Effect Light Module AC/DC, IP66
- Eaton White Series White Multi Strobe Effect Light Module AC/DC, IP66
- Eaton Green Series Green Multi Strobe Effect Light Module AC/DC, IP66
- Eaton SL4 Series Orange Strobe Effect Light Module AC, IP66
- Eaton Red Series Red Multi Strobe Effect Light Module AC/DC, IP66
- Eaton Blue Series Blue Strobe Effect Light Module AC, IP66
- Eaton SL4 Series Yellow Strobe Effect Beacon Unit AC/DC, IP66












