Eaton SL4 Series Blue Strobe Effect Light Module, LED Bulb 230V, AC, IP66

Subtotal (1 unit)*

$325.08

(exc. GST)

$357.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.08

*price indicative

RS Stock No.:
246-333
Mfr. Part No.:
171367 SL4-FL230-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

SL4

Product Type

Light Module

Multifunction

No

Current Type

AC

Light Effect

Strobe

Lens Colour

Blue

Bulb Type

LED

Maximum Supply Voltage

230V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA-C22.2 No. 94-91 IEC/EN 60529 UL 508 UL File No.:E29184 CSA Class No.:NKCR7 CE UL report applies to both US and Canada IEC/EN 60947-5-1 CSA-C22.2 No. 14-10 by UL for use in Canada UL Category Control No.:NKCR UL

Height

75mm

IP Rating

IP66

Hazardous Area Certification

No

Housing Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series SL4 Strobe light module is a robust and versatile signalling solution designed for high visibility in industrial environments. Featuring a striking blue LED light, the SL4 module operates at 230 V, making it ideal for various applications that require reliable signalling. The strobe light is engineered to withstand harsh conditions, with an IP66 rating that ensures protection against dust and water ingress. Its compact dimensions allow for easy installation in diverse mounting positions, providing extensive flexibility for users. With a lifespan of up to 100,000 hours, this module not only delivers superior performance but also reduces the need for frequent maintenance and replacements, thereby offering excellent value for money. The SL4's advanced features make it a top choice for environments needing attention-grabbing alerts.

Designed for high visibility with a striking blue LED light

Robust construction with an IP66 rating to withstand tough industrial environments

Compatible with SmartWire-DT for seamless integration with advanced control systems

Extended lifespan of up to 100,000 hours reduces maintenance needs

Offers flexible mounting options to suit various installation requirements

Low current consumption ensures energy efficiency without compromising performance

Certified for use in both the US and Canada, ensuring wide-ranging compliance

Degree of protection rated NEMA 13, suitable for indoor and limited outdoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy