Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.65
(exc. GST)
$50.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
- Plus 100 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 59 | $45.65 |
| 60 + | $45.40 |
*price indicative
- RS Stock No.:
- 457-3798
- Mfr. Part No.:
- BXS011/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Panel | |
| Body Material | Glass Filled Polyester, Polycarbonate, Nylon | |
| Termination Type | Solder Tag | |
| Diameter | 23.2mm | |
| Length | 69.9mm | |
| Height | 28.5mm | |
| Series | BX0 | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Panel | ||
Body Material Glass Filled Polyester, Polycarbonate, Nylon | ||
Termination Type Solder Tag | ||
Diameter 23.2mm | ||
Length 69.9mm | ||
Height 28.5mm | ||
Series BX0 | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
- COO (Country of Origin):
- TN



Cylindrical Style, IP67 Front Panel Sealed
Panel mounted battery holders with front panel sealing to IP67
2.8mm Solder tag terminals
Available in a selection of battery sizes and number of cells
Quick and easy replacement of batteries
Screw cap with finger release
Each holder is supplied with all the necessary gaskets and grommets required
The bodies are moulded from UL94V-0 plastic
Operating temperature: -30°C to +70°C
Double cell holders have an additional support point to help distribute weight
