Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.10
(exc. GST)
$44.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 59 | $40.10 |
| 60 + | $39.86 |
*price indicative
- RS Stock No.:
- 507-545
- Mfr. Part No.:
- BX0012/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Panel | |
| Body Material | Polyester, Glass Filled Nylon | |
| Termination Type | Solder Tag | |
| Length | 118.6mm | |
| Diameter | 22.3mm | |
| Series | BX0 | |
| Width | 33.3mm | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Height | 24.2mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Panel | ||
Body Material Polyester, Glass Filled Nylon | ||
Termination Type Solder Tag | ||
Length 118.6mm | ||
Diameter 22.3mm | ||
Series BX0 | ||
Width 33.3mm | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
Height 24.2mm | ||
- COO (Country of Origin):
- TN

Cylindrical Style
Panel mounting cylindrical battery holders for standard cell sizes
Quick and easy replacement of batteries
All holders are moulded in black plastic
Bayonet fixing front cap with a coin slot for easy removal
A supplementary rear support tag should be used on dual cell holders
2xD holder can be separated to accommodate a single D cell
Note
Suitable hole cutter for 2xD is stock no. 541-107
