Bulgin 9 V PP3 Battery Holder Solder Tag
- RS Stock No.:
- 508-116
- Mfr. Part No.:
- BX0023/GY
- Brand:
- Bulgin
Get a bulk buy discount
Add 60 more to save $16.20
View bulk pricing optionsSubtotal (1 unit)*
$22.99
(exc. GST)
$25.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 151 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 59 | $22.99 | - |
| 60 + | $22.72 | $16.20 |
*price indicative
- RS Stock No.:
- 508-116
- Mfr. Part No.:
- BX0023/GY
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Compatible Battery Size | 9 V PP3 | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Panel | |
| Body Material | Glass Filled Nylon | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Length | 54mm | |
| Height | 24.5mm | |
| Series | BX0 | |
| Width | 34.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Compatible Battery Size 9 V PP3 | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Panel | ||
Body Material Glass Filled Nylon | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
Length 54mm | ||
Height 24.5mm | ||
Series BX0 | ||
Width 34.5mm | ||
- COO (Country of Origin):
- TN
Drawer PP3 Battery Holders
Panel mounting drawer type battery holders for standard PP3 sized batteries
Quick and easy replacement of batteries
Each drawer has clear polarity indication and has a positive snap-in location on full insertion
Electrical contacts are phosphor bronze
Note
Suitable hole cutter for 1xPP3 is stock no. 541-292
Related links
- Bulgin 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
- Bulgin D Battery Holder Solder Tag
