Bulgin AA Battery Holder Solder Tag
- RS Stock No.:
- 457-3805
- Distrelec Article No.:
- 169-51-529
- Mfr. Part No.:
- BXS012/1
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.58
(exc. GST)
$57.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 59 | $52.58 |
| 60 + | $52.26 |
*price indicative
- RS Stock No.:
- 457-3805
- Distrelec Article No.:
- 169-51-529
- Mfr. Part No.:
- BXS012/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Mount Type | Panel | |
| Body Material | Glass Filled Polyethylene Terephthalate | |
| Termination Type | Solder Tag | |
| Width | 36mm | |
| Series | BX0 | |
| Standards/Approvals | RoHS | |
| Diameter | 23.2mm | |
| Height | 28.5mm | |
| Length | 120.4mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Mount Type Panel | ||
Body Material Glass Filled Polyethylene Terephthalate | ||
Termination Type Solder Tag | ||
Width 36mm | ||
Series BX0 | ||
Standards/Approvals RoHS | ||
Diameter 23.2mm | ||
Height 28.5mm | ||
Length 120.4mm | ||
- COO (Country of Origin):
- TN



Cylindrical Style, IP67 Front Panel Sealed
Panel mounted battery holders with front panel sealing to IP67
2.8mm Solder tag terminals
Available in a selection of battery sizes and number of cells
Quick and easy replacement of batteries
Screw cap with finger release
Each holder is supplied with all the necessary gaskets and grommets required
The bodies are moulded from UL94V-0 plastic
Operating temperature: -30°C to +70°C
Double cell holders have an additional support point to help distribute weight
Related links
- Bulgin AA Battery Holder Solder Tag
- RS PRO AA Battery Holder Solder Tag
- Bulgin C Battery Holder Solder Tag
- Bulgin D Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Solder Tag
- HARWIN CR1216, CR1225 Battery Holder Solder Tag
- Keystone D Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
