Panduit AA Battery Holder
- RS Stock No.:
- 656-353
- Mfr. Part No.:
- VS-AVT-BATTERY
- Brand:
- Panduit
Subtotal (1 unit)*
$65.70
(exc. GST)
$72.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 01 February 2027
- Plus 8 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.70 |
*price indicative
- RS Stock No.:
- 656-353
- Mfr. Part No.:
- VS-AVT-BATTERY
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Standards/Approvals No | ||
The Panduit Replacement battery is compatible with Verisafe 1.0 and 2.0 systems featuring a 3.6V lithium ion cell with a AA form factor designed to ensure reliable and continuous power supply.
Standard package quantity 1
Standard package volume 0.0036 cubic feet
Related links
- Panduit VS-AVT-C08-L10 Voltage Tester Lithium-ion Battery Powered, VS-AVT-C08-L10
- Battery Holders
- RS PRO AA Battery Holder Coil Spring
- Keystone AA Battery Holder Coil Spring
- RND AA Battery Holder
- A Comprehensive Guide To Battery Holders & Mounts
- RS PRO AA Battery Holder Snap
- RS PRO AA Battery Holder Surface Mount
