Keystone AA Battery Holder Coil Spring
- RS Stock No.:
- 410-1444
- Distrelec Article No.:
- 304-33-399
- Mfr. Part No.:
- 2487
- Brand:
- Keystone
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$12.60
(exc. GST)
$13.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 276 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 72 | $4.20 | $12.60 |
| 75 + | $4.127 | $12.38 |
*price indicative
- RS Stock No.:
- 410-1444
- Distrelec Article No.:
- 304-33-399
- Mfr. Part No.:
- 2487
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 3 | |
| Mount Type | Chassis | |
| Body Material | ABS | |
| Termination Type | Coil Spring | |
| Length | 68.5mm | |
| Height | 18.5mm | |
| Standards/Approvals | No | |
| Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 3 | ||
Mount Type Chassis | ||
Body Material ABS | ||
Termination Type Coil Spring | ||
Length 68.5mm | ||
Height 18.5mm | ||
Standards/Approvals No | ||
Width 48mm | ||
- COO (Country of Origin):
- US
Densi-Pak Battery Holders
Holder for AA and AAA batteries.
Sliding cover and easy access.
Resistant to impact and vibration, can be used in any position.
Related links
- Keystone AA Battery Holder Coil Spring
- Keystone AA PCB Battery Holder, Coil Spring Contact
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- RS PRO AA Battery Holder Coil Spring
- RS PRO 1/2 AA Battery Holder Coil Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 4 x AA Battery Holder Coil Spring
