Keystone AA Battery Holder Coil Spring
- RS Stock No.:
- 481-4077
- Mfr. Part No.:
- 2464RB
- Brand:
- Keystone
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.89
(exc. GST)
$4.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 499 | $3.89 |
| 500 + | $3.86 |
*price indicative
- RS Stock No.:
- 481-4077
- Mfr. Part No.:
- 2464RB
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Number of Cells | 3 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Nylon | |
| Termination Type | Coil Spring | |
| Height | 17mm | |
| Width | 48.3mm | |
| Length | 58mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Number of Cells 3 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Nylon | ||
Termination Type Coil Spring | ||
Height 17mm | ||
Width 48.3mm | ||
Length 58mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
AA and AAA battery holder for soldering onto PCB
Professional range of AA and AAA battery holders with some featuring a removal cord for quick battery removal from the support.
Related links
- Keystone AA Battery Holder Coil Spring
- Keystone AA PCB Battery Holder, Coil Spring Contact
- Keystone AA Battery Holder Leaf Spring
- RS PRO AA Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- RS PRO 1/2 AA Battery Holder Coil Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
