SHOT 47 W LED Batten Light, 240V Single, 1 Lamp, 1.64 m Long, IP66
- RS Stock No.:
- 270-0792
- Mfr. Part No.:
- 329647.333+PASS
- Brand:
- SHOT
Subtotal (1 unit)*
$260.42
(exc. GST)
$286.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.42 |
*price indicative
- RS Stock No.:
- 270-0792
- Mfr. Part No.:
- 329647.333+PASS
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.64m | |
| Width | 58mm | |
| Luminous Flux | 6192lm | |
| Depth | 63mm | |
| Power | 47W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| IP Rating | IP66 | |
| Standards/Approvals | CE IK08 | |
| Diameter | 63mm | |
| Series | Proxima | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.64m | ||
Width 58mm | ||
Luminous Flux 6192lm | ||
Depth 63mm | ||
Power 47W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Anti-corrosive No | ||
IP Rating IP66 | ||
Standards/Approvals CE IK08 | ||
Diameter 63mm | ||
Series Proxima | ||
- COO (Country of Origin):
- IT
The C LUCE Compact waterproof ceiling luminaire developed and produced for LED technology. Ideal for internal and external installations, civil and industrial areas, warehouses and garages.
LED source efficiency is 155 Lm per watt
Colour temperature is 4000 K
Class B of energy class
3 years standard warranty
Related links
- SHOT 47 W LED Batten Light 1 Lamp IP66
- SHOT 30 W LED Batten Light 1 Lamp IP66
- SHOT 70 W LED Batten Light 1 Lamp IP43
- SHOT 105 W LED Batten Light 1 Lamp IP43
- HPM 36 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP22
- SHOT 66 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 20 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 30 W LED Batten Light 1 Lamp Anti-corrosive IP66
