SHOT 30 W LED Batten Light, 240V Single, 1 Lamp, 1.24 m Long, IP66

Subtotal (1 unit)*

$235.48

(exc. GST)

$259.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.48

*price indicative

RS Stock No.:
270-0789
Mfr. Part No.:
329647. 219+PASS
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Batten Type

Single

Product Type

Batten Light

Length

1.24m

Width

58mm

Depth

63mm

Power

30W

Number of Lamps

1

Lamp Supplied

Yes

Colour

Grey

Lamp Type

LED

Colour Temperature

4000K

Voltage

240V

Anti-corrosive

No

IP Rating

IP66

Standards/Approvals

EN60598-1, EN62471, UNI EN 13032-4:2015, UNI EN 13032- 1:2012

Series

SUPERDRY

COO (Country of Origin):
IT
The C LUCE Compact waterproof ceiling luminaire developed and produced for LED technology. Ideal for internal and external installations, civil and industrial areas, warehouses and garages.

LED source efficiency is 155 Lm per watt

Colour temperature is 4000 K

Class B of energy class

3 years standard warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy