SHOT 105 W LED Batten Light, 240V Single, 1 Lamp, 1.71 m Long, IP43
- RS Stock No.:
- 270-0794
- Mfr. Part No.:
- 341643.310
- Brand:
- SHOT
Subtotal (1 unit)*
$642.70
(exc. GST)
$706.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.70 |
*price indicative
- RS Stock No.:
- 270-0794
- Mfr. Part No.:
- 341643.310
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.71m | |
| Width | 50mm | |
| Luminous Flux | 14731lm | |
| Depth | 65mm | |
| Power | 105W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Anti-corrosive | No | |
| IP Rating | IP43 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.71m | ||
Width 50mm | ||
Luminous Flux 14731lm | ||
Depth 65mm | ||
Power 105W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 240V | ||
Anti-corrosive No | ||
IP Rating IP43 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The C LUCE LED modular linear luminaire body is made by steel sheet and painted with polyester powders. This modular linear luminaire supports visual comfort and glare control. Suitable for industrial environments, commercial spaces and warehouses.
Guarantee an excellent resistance to chemical agents
Very low flicker present typical less than 3 percent
Remarkable high efficiency
3 years standard warranty
Related links
- SHOT 70 W LED Batten Light 1 Lamp IP43
- SHOT 47 W LED Batten Light 1 Lamp IP66
- SHOT 30 W LED Batten Light 1 Lamp IP66
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- LEDVANCE 9 W LED Batten Light 1 Lamp IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- SHOT 66 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 20 W LED Batten Light 1 Lamp Anti-corrosive IP66
