SHOT 66 W LED Batten Light, 277V Single, 1 Lamp Anti-corrosive, 1.147 m Long, IP66
- RS Stock No.:
- 270-0785
- Mfr. Part No.:
- 325643.266
- Brand:
- SHOT
Subtotal (1 unit)*
$841.59
(exc. GST)
$925.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.59 |
*price indicative
- RS Stock No.:
- 270-0785
- Mfr. Part No.:
- 325643.266
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 1.147m | |
| Width | 70mm | |
| Dimmable | Yes | |
| Depth | 97mm | |
| Power | 66W | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Colour | Anthracite | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Voltage | 277V | |
| Colour Reference Code | RAL 7039 | |
| Anti-corrosive | Yes | |
| IP Rating | IP66 | |
| Standards/Approvals | EN60598-1, UNI EN 13032- 1:2012, EN62471, UNI EN 13032-4:2015 CE | |
| Series | PROXIMA 90 | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 1.147m | ||
Width 70mm | ||
Dimmable Yes | ||
Depth 97mm | ||
Power 66W | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Colour Anthracite | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Voltage 277V | ||
Colour Reference Code RAL 7039 | ||
Anti-corrosive Yes | ||
IP Rating IP66 | ||
Standards/Approvals EN60598-1, UNI EN 13032- 1:2012, EN62471, UNI EN 13032-4:2015 CE | ||
Series PROXIMA 90 | ||
- COO (Country of Origin):
- IT
The C LUCE Modular linear LED luminaire designed to operate in harsh environments. Characterized with a remarkable high efficiency. This linear LED luminaire is ideal for industrial facilities, warehouses and food industry.
Supports mechanical and thermal resistance
Extruded anodized aluminium housing
Suitable for outdoor installation
3 years standard warranty
Related links
- SHOT 20 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 46 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 30 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 69 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 99 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 10 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 33 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 23 W LED Batten Light 1 Lamp Anti-corrosive IP66
