SHOT 70 W LED Batten Light, 240V Single, 1 Lamp, 1.55 m Long, IP43

Subtotal (1 unit)*

$524.27

(exc. GST)

$576.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.27

*price indicative

RS Stock No.:
270-0793
Mfr. Part No.:
341643.270
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Batten Type

Single

Product Type

Batten Light

Length

1.55m

Luminous Flux

9821lm

Width

50mm

Depth

65mm

Dimmable

Yes

Power

70W

Number of Lamps

1

Lamp Supplied

Yes

Colour

Silver

Lamp Type

LED

Colour Temperature

4000K

Colour Reference Code

RAL 9006

Voltage

240V

Anti-corrosive

No

IP Rating

IP43

Standards/Approvals

UNI EN 13032-4:2015 EN60598-1 CE, UNI EN 13032- 1:2012, EN62471

Series

LANE 90

COO (Country of Origin):
IT
The C LUCE LED modular linear luminaire body is made by steel sheet and painted with polyester powders. This modular linear luminaire supports visual comfort and glare control. Suitable for industrial environments, commercial spaces and warehouses.

Guarantee an excellent resistance to chemical agents

Very low flicker present typical less than 3 percent

Remarkable high efficiency

3 years standard warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy