HPM 36 W Fluorescent Lamp Batten Light, 240V Single, 1 Lamp Anti-corrosive, 1.2 m Long, IP22

Subtotal (1 unit)*

$136.05

(exc. GST)

$149.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.05

*price indicative

RS Stock No.:
273-1295
Mfr. Part No.:
LLF024K1200
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Batten Type

Single

Product Type

Batten Light

Length

1.2m

Width

100mm

Luminous Flux

3600lm

Dimmable

No

Depth

37mm

Power

36W

Number of Lamps

1

Lamp Type

Fluorescent Lamp

Colour

Cool White

Colour Temperature

4000K

Voltage

240V

Colour Reference Code

4000 K

Anti-corrosive

Yes

Lifespan

35000h

IP Rating

IP22

Standards/Approvals

No

Series

CAT NO. LLF024K1200

COO (Country of Origin):
HK
The Nelson LED Batten is very slim line with a profile of 37mm and it is perfect for illuminating the home or office.

It is non dimmable

It produces 3600 lumens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy