Helly Hansen Base Layer, XS Black, Navy 100% Polypropylene
- RS Stock No.:
- 273-5592
- Mfr. Part No.:
- 75505-590-XS
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$79.95
(exc. GST)
$87.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.95 |
*price indicative
- RS Stock No.:
- 273-5592
- Mfr. Part No.:
- 75505-590-XS
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Base Layer | |
| Size | XS | |
| Colour | Black, Navy | |
| Material | 100% Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Base Layer | ||
Size XS | ||
Colour Black, Navy | ||
Material 100% Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Helly Hansen Black 3XL
- Helly Hansen Navy Polypropylene Base Layer, 3XL
- Helly Hansen Navy Polypropylene Base Layer, 2XL
- Helly Hansen Navy 100% Polypropylene Pant, XS
- Helly Hansen Navy 100% Polypropylene T-Shirt, XS
- ProGARM Navy Base Layer, XS
- Helly Hansen Black Polypropylene Thermal Long Johns 27 in
- Helly Hansen Black Polypropylene Thermal Shirt, XS
