RS Better World
Helly Hansen Long Thermal Shirt, XS Black Polypropylene
- RS Stock No.:
- 237-1342
- Mfr. Part No.:
- 75105_990-XS
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$87.33
(exc. GST)
$96.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 237-1342
- Mfr. Part No.:
- 75105_990-XS
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Thermal Shirt | |
| Size | XS | |
| Colour | Black | |
| Sleeve Type | Long | |
| Sub Type | Thermal Shirt | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Bluesign | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Thermal Shirt | ||
Size XS | ||
Colour Black | ||
Sleeve Type Long | ||
Sub Type Thermal Shirt | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Bluesign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen LIFA crewneck is our unique Lifa technology in a longsleeve crewneck. It moves moisture away from skin and makes sure stay dry while work hard and sweat. Built for high activity in warmer weather.
Size XS
Colour black
No shoulder seams
No side seams
Flatlock seams for max comfort
Related links
- Helly Hansen Black Polypropylene Thermal Shirt, 3XL
- Helly Hansen Black Polypropylene Thermal Shirt, 2XL
- Helly Hansen Black Polypropylene Thermal Shirt, 4XL
- Helly Hansen Black 57% Merino XS
- Helly Hansen Black Polypropylene Thermal Long Johns 27 in
- Helly Hansen Black 43% Polypropylene XL
- Helly Hansen Black Polypropylene Thermal Long Johns 4XL
- Helly Hansen Black Polypropylene Thermal Long Johns 40 to 43.5 in
