Helly Hansen Full T-Shirt, XS Navy 100% Polypropylene

This image is representative of the product range

Subtotal (1 unit)*

$119.64

(exc. GST)

$131.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.64

*price indicative

RS Stock No.:
775-206
Mfr. Part No.:
75105_590-XS
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

T-Shirt

Size

XS

Colour

Navy

Sub Type

Crew Neck

Sleeve Type

Full

Material

100% Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
PT
The Helly Hansen Crewneck is a high-performance base layer designed to offer superior comfort and functionality in various environments while keeping you warm and dry.

Flatlock seams provide extra comfort for all-day wear

Constructed without shoulder seams to reduce chafing

No side seams enhance durability and increase hygiene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy