Helly Hansen Full Pant, XS Navy 100% Polypropylene
- RS Stock No.:
- 775-211
- Mfr. Part No.:
- 75505_590-XS
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$95.01
(exc. GST)
$104.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.01 |
*price indicative
- RS Stock No.:
- 775-211
- Mfr. Part No.:
- 75505_590-XS
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | XS | |
| Product Type | Pant | |
| Colour | Navy | |
| Sleeve Type | Full | |
| Sub Type | Work Pants | |
| Material | 100% Polypropylene | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size XS | ||
Product Type Pant | ||
Colour Navy | ||
Sleeve Type Full | ||
Sub Type Work Pants | ||
Material 100% Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen Pant is a premium base layer designed for exceptional performance in cold conditions. It combines warmth and breathability making it Ideal for various outdoor activities.
Elastic in waist ensures a perfect fit and freedom of movement
Gusset at crotch enhances comfort and mobility
Flatlock seams provide extra comfort by reducing chafing
Related links
- Helly Hansen Navy 100% Polypropylene Pant, 4XL
- Helly Hansen Navy 100% Polypropylene Pant, 2XL
- Helly Hansen Navy 100% Polypropylene Pant, 3XL
- Helly Hansen Navy 100% Polypropylene T-Shirt, XS
- Helly Hansen Black XS
- Helly Hansen Navy 100% Polypropylene T-Shirt, 4XL
- Helly Hansen Navy 100% Polypropylene T-Shirt, 2XL
- Helly Hansen Navy 100% Polypropylene T-Shirt, 3XL
