Helly Hansen Long Thermal Long Johns, XS, 27 in Black Polypropylene
- RS Stock No.:
- 237-1353
- Mfr. Part No.:
- 75505_990-XS
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$72.74
(exc. GST)
$80.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.74 |
*price indicative
- RS Stock No.:
- 237-1353
- Mfr. Part No.:
- 75505_990-XS
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Waist Size | 27 in | |
| Product Type | Thermal Long Johns | |
| Size | XS | |
| Colour | Black | |
| Sub Type | Thermal Long Trouser | |
| Sleeve Type | Long | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Waist Size 27 in | ||
Product Type Thermal Long Johns | ||
Size XS | ||
Colour Black | ||
Sub Type Thermal Long Trouser | ||
Sleeve Type Long | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen LIFA pant is unique Lifa technology in a pant. Lifa moves moisture away from skin and makes sure stay dry while work hard and sweat. Built for high activity in warmer weather.
Size XS
Colour black
No shoulder seams
No side seams
Flatlock seams for max comfort
Related links
- Helly Hansen Black 43% Polypropylene XS, 27 in
- Helly Hansen Black Polypropylene Thermal Long Johns 4XL
- Helly Hansen Black Polypropylene Thermal Long Johns 38.5 in
- Helly Hansen Black Polypropylene Thermal Long Johns 40 to 43.5 in
- Helly Hansen Black 57% Merino M, 30 in
- Helly Hansen Black 57% Merino 2XL, 38.5 in
- Helly Hansen Black Polypropylene Thermal Shirt, XS
- Helly Hansen Black 43% Polypropylene S, 28.5 in
