Mascot Workwear Long Base Layer, 75 cm Anthracite Polyester
- RS Stock No.:
- 264-7755
- Mfr. Part No.:
- 50177-870-18S-M
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$92.18
(exc. GST)
$101.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.18 |
*price indicative
- RS Stock No.:
- 264-7755
- Mfr. Part No.:
- 50177-870-18S-M
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Base Layer | |
| Size | 75 cm | |
| Colour | Anthracite | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | Polyester | |
| Standards/Approvals | Test JIS L1902:2002 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Base Layer | ||
Size 75 cm | ||
Colour Anthracite | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material Polyester | ||
Standards/Approvals Test JIS L1902:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear MASCOT VALONGO under shirt dark anthracite has lightweight fabric, the material is made with burnt bamboo which makes the product insulating, moisture wicking and antibacterial and seamless product with size S - M.
Elastic fabric that fits the body's curves
Quick drying
Perfect as a base layer
Related links
- Mascot Workwear Anthracite Polyester Base Layer, 75 cm
- Mascot Workwear Grey 75 cm
- Mascot Workwear Anthracite Polyester Base Layer, 99 cm
- Mascot Workwear Anthracite Polyester Base Layer, 87 cm
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Grey 83 cm Waist
- Mascot Workwear Grey 99 cm
- Mascot Workwear Grey 87 cm
- NITRAS SAFETY Anthracite Polyester Base Layer, One Size
