Festo Stainless Steel Clamp to DIN, Ball Valve

Subtotal (1 unit)*

$2,209.17

(exc. GST)

$2,430.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,209.17

*price indicative

RS Stock No.:
288-3003
Mfr. Part No.:
VZBD-2-S5-16-T-2-F0507-V14V14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Valve

Inlet Connection Type

Clamp to DIN

Ball Material

Stainless Steel

Seal Material

Fluoropolymer

Body Material

Stainless Steel

Flow Factor Kv

532m³/h

Maximum Operating Temperature

200°C

Standards/Approvals

CE mark, CRN, 3-A sanitary

Model Number

4802249

Maximum Operating Pressure

16 bar

COO (Country of Origin):
CN
The Festo 2-way ball valve is designed for reversible flow direction with a soft sealing principle, making it ideal for applications that involve vapour, compressed air, inert gases, water, and neutral fluids. With a nominal size of DN 50 and a PN 16 pres

Designed as a 2-way ball valve with mechanical actuation

Soft sealing principle for reliable performance

Clamp connection to DIN 32676 series B

Reversible flow direction for versatile application

High corrosion resistance with stainless steel casting materials

Compliance with RoHS and LABS standards for safety

Suitable for food applications with supplementary material information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy