Festo Stainless Steel Clamp to DIN, Ball Valve
- RS Stock No.:
- 288-2995
- Mfr. Part No.:
- VZBD-11/2-S5-16-T-2-F0507-V14V14
- Brand:
- Festo
Subtotal (1 unit)*
$1,203.00
(exc. GST)
$1,323.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,203.00 |
*price indicative
- RS Stock No.:
- 288-2995
- Mfr. Part No.:
- VZBD-11/2-S5-16-T-2-F0507-V14V14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Clamp to DIN | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 313m³/h | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE mark, 3-A Sanitary CRN | |
| Maximum Operating Pressure | 16 bar | |
| Model Number | 4802248 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Clamp to DIN | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene | ||
Body Material Stainless Steel | ||
Flow Factor Kv 313m³/h | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE mark, 3-A Sanitary CRN | ||
Maximum Operating Pressure 16 bar | ||
Model Number 4802248 | ||
- COO (Country of Origin):
- CN
The Festo ball valve is a high-quality 2-way mechanical actuation ball valve suitable for various applications. With features like soft sealing principle, optional mounting position, reversible flow direction, and corrosion resistance class CRC 4, this va
Soft sealing principle for efficient operation
Reversible flow direction for flexibility
Corrosion resistance class CRC 4 for high corrosion stress environment
PTFE modified seat seal for enhanced durability
Approval for 3-A sanitary and CE mark in accordance with EU Pressure Equipment Directive
Related links
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Welded Ball Valve
