Festo Stainless Steel Welded Welded, Ball Valve

Subtotal (1 unit)*

$3,190.34

(exc. GST)

$3,509.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,190.34

*price indicative

RS Stock No.:
203-5923
Mfr. Part No.:
VZBD-21/2-W3-16-T-2-F0710-V14V14
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Welded

Inlet Connection Type

Welded

Product Type

Ball Valve

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene, Fluoropolymer

Outlet Port Size

2.5 in

Flow Factor Kv

897m³/h

Body Material

Stainless Steel

Actuator Included

Yes

Handle Material

High Alloy Steel

Maximum Operating Temperature

200°C

Standards/Approvals

CE mark, 3-A Sanitary CRN

Maximum Operating Pressure

16 bar

Model Number

4783601

COO (Country of Origin):
CN
The Festo VZBD is a 2-way function pneumatic ball valve MADE from stainless steel used in the cosmetics and pharmaceutical industry. It has nominal width of 2 1/2" with TOP flange F0710 hole pattern.

Type of actuation = mechanical

Sealing principle = soft

Assembly position = any

Mounting type = line installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy