Festo Stainless Steel Clamp to ASME-BPE, Ball Valve, G
- RS Stock No.:
- 203-6098
- Mfr. Part No.:
- VZBD-11/2-S1-16-T-2-F0507-V14V14
- Brand:
- Festo
Subtotal (1 unit)*
$770.18
(exc. GST)
$847.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.18 |
*price indicative
- RS Stock No.:
- 203-6098
- Mfr. Part No.:
- VZBD-11/2-S1-16-T-2-F0507-V14V14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Clamp to ASME-BPE | |
| Ball Material | Cast Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 1.5 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 189m³/h | |
| Actuator Included | Yes | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | CE, 3-A Sanitary CRN | |
| Model Number | 4795669 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Clamp to ASME-BPE | ||
Ball Material Cast Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 1.5 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 189m³/h | ||
Actuator Included Yes | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals CE, 3-A Sanitary CRN | ||
Model Number 4795669 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Festo Ball Valve, 1.5 inch Outlet Port size, 200 °C Maximum Operating Temperature - VZBD-11/2-S1-16-T-2-F0507-V14V14, Numeric Part Number: 4795669
This ball valve provides hygienic flow control for automated process systems where sanitary connections and elevated temperatures are required. It integrates a clamp inlet compatible with ASME‑BPE fittings and a threaded outlet, and is supplied with an actuator and a robust handle for mechanical operation in industrial food, pharmaceutical and processing environments.
Features and Benefits:
• Fluoropolymer sealing enables compatibility with aggressive media
• Stainless steel body resists corrosion in washdown conditions
• Kv189 flow rating supports high‑volume throughput
• Rated to 200°C for elevated temperature applications
• Cast stainless steel ball offers longevity under cyclic use
• Actuator included simplifies integration into control systems
• Stainless steel body resists corrosion in washdown conditions
• Kv189 flow rating supports high‑volume throughput
• Rated to 200°C for elevated temperature applications
• Cast stainless steel ball offers longevity under cyclic use
• Actuator included simplifies integration into control systems
Applications
• Suitable for CIP systems in food and beverage plants
• Ideal for pharmaceutical transfer and filling lines
• Used with automated skids requiring sanitary fittings
• Can be used for high‑temperature process water control
• Suitable for valve assemblies requiring G‑threaded outlet connections
• Ideal for pharmaceutical transfer and filling lines
• Used with automated skids requiring sanitary fittings
• Can be used for high‑temperature process water control
• Suitable for valve assemblies requiring G‑threaded outlet connections
How is the valve mounted into a hygienic piping system?
The inlet uses a clamp connection matched to ASME‑BPE standards to enable tool‑free assembly with standard sanitary ferrules.
What materials contact the process fluid?
Process‑wetted components comprise a stainless steel body, a cast stainless steel ball and fluoropolymer Seals to minimise contamination risk.
How does the actuator affect installation?
The supplied actuator removes the need to procure separate actuation hardware and allows direct connection to automation networks via the valves mounting interface.
What approvals support use in regulated industries?
The unit holds CE and 3‑A Sanitary CRN approvals demonstrating conformity with relevant sanitary and safety criteria.
What outlet connection type is provided for downstream piping?
The outlet is a G‑threaded port sized at 1.5 in to mate with corresponding G‑threaded fittings.
Related links
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Threaded G
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel, Ball Valve
