Festo Stainless Steel Welded, ISO 1127 Welded End to ISO 1127, Ball Valve, ISO 1127
- RS Stock No.:
- 203-6040
- Mfr. Part No.:
- VZBD-2-W3-16-T-2-F0507-V14V14
- Brand:
- Festo
Subtotal (1 unit)*
$2,291.36
(exc. GST)
$2,520.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,291.36 |
*price indicative
- RS Stock No.:
- 203-6040
- Mfr. Part No.:
- VZBD-2-W3-16-T-2-F0507-V14V14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Welded End to ISO 1127 | |
| Inlet Connection Type | Welded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Outlet Port Size | 56.3 mm | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | ISO 1127 | |
| Actuator Included | Yes | |
| Outlet Thread Standard | ISO 1127 | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | 3-A sanitary, CE mark, CRN | |
| Model Number | 4783600 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Welded End to ISO 1127 | ||
Inlet Connection Type Welded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Outlet Port Size 56.3 mm | ||
Body Material Stainless Steel | ||
Inlet Thread Standard ISO 1127 | ||
Actuator Included Yes | ||
Outlet Thread Standard ISO 1127 | ||
Maximum Operating Temperature 200°C | ||
Handle Material Stainless Steel | ||
Standards/Approvals 3-A sanitary, CE mark, CRN | ||
Model Number 4783600 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
The Festo VZBD is a 2-way function pneumatic ball valve made from stainless steel used in the cosmetics and pharmaceutical industry. It has nominal width of 2" with top flange F0507 hole pattern.
Type of actuation = mechanical
Sealing principle = soft
Assembly position = any
Mounting type = line installation
Related links
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Welded Ball Valve
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Welded Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE G
