Festo Stainless Steel, Ball Valve
- RS Stock No.:
- 288-3001
- Mfr. Part No.:
- VZBD-21/2-S5-16-T-2-F0710-V14V14
- Brand:
- Festo
Subtotal (1 unit)*
$3,075.91
(exc. GST)
$3,383.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,075.91 |
*price indicative
- RS Stock No.:
- 288-3001
- Mfr. Part No.:
- VZBD-21/2-S5-16-T-2-F0710-V14V14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene, Fluoropolymer | |
| Flow Factor Kv | 897m³/h | |
| Body Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE mark, 3-A sanitary, CRN, ATEX | |
| Model Number | 4802250 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene, Fluoropolymer | ||
Flow Factor Kv 897m³/h | ||
Body Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE mark, 3-A sanitary, CRN, ATEX | ||
Model Number 4802250 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- TW
The Festo 2-way ball valve is designed with a soft sealing principle and a reversible flow direction, making it suitable for use with various media such as vapour, compressed air, inert gases, water, and neutral fluids. With high corrosion resistance and
Soft sealing principle for optimal performance
Reversible flow direction for versatile use
High corrosion resistance for durability
Approval for 3-A sanitary standards ensures safety
Suitable for use with a wide range of media including vapour, compressed air, inert gases, water, and neutral fluids
Related links
- Festo Stainless Steel, Ball Valve
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Welded Welded, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Welded Ball Valve
