Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- RS Stock No.:
- 288-3004
- Mfr. Part No.:
- VZBD-2-W1-16-T-2-F0507-V14V14
- Brand:
- Festo
Subtotal (1 unit)*
$1,033.39
(exc. GST)
$1,136.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,033.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-3004
- Mfr. Part No.:
- VZBD-2-W1-16-T-2-F0507-V14V14
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Weld-on End to ASME-BPE | |
| Ball Material | Stainless Steel | |
| Seal Material | Fluoropolymer | |
| Flow Factor Kv | 364m³/h | |
| Body Material | Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE mark, ATEX Zone 21, ATEX Zone 1, CRN, ASME BPE ISO 5211, EU Pressure Equipment Directive, 3-A sanitary, ATEX Zone 2, ATEX Zone 22 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 4762851 | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Weld-on End to ASME-BPE | ||
Ball Material Stainless Steel | ||
Seal Material Fluoropolymer | ||
Flow Factor Kv 364m³/h | ||
Body Material Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE mark, ATEX Zone 21, ATEX Zone 1, CRN, ASME BPE ISO 5211, EU Pressure Equipment Directive, 3-A sanitary, ATEX Zone 2, ATEX Zone 22 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 4762851 | ||
Maximum Operating Pressure 16 bar | ||
- COO (Country of Origin):
- CN
Related links
- Festo Stainless Steel Weld-on End to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE, Ball Valve
- Festo Stainless Steel Clamp to DIN, Ball Valve
- Festo Stainless Steel Clamp to ASME-BPE G
- Festo Stainless Steel Welded, Ball Valve
- Festo Stainless Steel Welded Ball Valve, ISO 1127
- Festo Stainless Steel Clamp to ASME-BPE Clamp to ASME-BPE G
- Festo Stainless Steel, Ball Valve
