Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2901
- Mfr. Part No.:
- VZBA-2"-WW-63-T-22-F0507-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$1,234.49
(exc. GST)
$1,357.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,234.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-2901
- Mfr. Part No.:
- VZBA-2"-WW-63-T-22-F0507-V4V4T
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 275m³/h | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | DIN 3202-S13, ISO 5211 | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Model Number | 1686699 | |
| Maximum Operating Pressure | 63 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Body Material Stainless Steel | ||
Flow Factor Kv 275m³/h | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals DIN 3202-S13, ISO 5211 | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Model Number 1686699 | ||
Maximum Operating Pressure 63 bar | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, Stainless Steel Ball, 50mm Compression Fitting size - VZBA-2"-WW-63-T-22-F0507-V4V4T, Numeric Part Number: 1686699
Features & Benefits
Applications
Can it operate in extreme temperatures?
- RS Stock No. 2752910
- Mfr. Part No. VZBA-4"-GG-63-T-22-F10-V4V4T
- RS Stock No. 2752906
- Mfr. Part No. VZBA-3/4"-GG-63-T-22-F0304-V4V4T
- RS Stock No. 2752897
- Mfr. Part No. VZBA-11/2"-WW-63-T-22-F0507-V4V4T
- RS Stock No. 2752916
- Mfr. Part No. VZBC-40-FF-40-22-F0507-V4V4T
Related links
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve








