Norgren Nickel Plated Brass Threaded Threaded Reduced Bore, 2-Way, 1/8 in 10 bar, Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.20

(exc. GST)

$26.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.20
10 +$23.99

*price indicative

RS Stock No.:
218-0169
Mfr. Part No.:
601112128
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Valve Type

Reduced Bore, 2-Way

Product Type

Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Port Size

1/8 in

Outlet Port Size

1/4 in

Body Material

Nickel Plated Brass

Inlet Thread Standard

G

Outlet Thread Standard

ISO 228/1

Handle Material

Zinc Plated Steel (Plastic On Mini Ball Range)

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Series

60

Maximum Operating Pressure

10 bar

RoHS Status: Exempt

COO (Country of Origin):
IT

IMI Norgren Ball Valve, 145psi Maximum Working Pressure, -20°C to +200°C Operating Media Temperature - 60 Series - 601112128


Control the flow of pressurised media through your system with this ball valve from IMI Norgren. It effectively starts or stops the movement of gas or liquids between network elements in line with pre-set pressures. As it's a low-resistance device, it prevents unnecessary restrictions and any resulting downtime. For convenient installation, the G1/4 port is pre-threaded and simply screws in place. The valve's protected by a robust housing of nickel-plated brass that can withstand environmental damage, so you can be sure of a long lifespan and low maintenance.

Features & Benefits


• Easy-to-grip handle for manual adjustment

• Operating pressure between -0.4 and 10 bar makes it widely compatible with industrial applications

• Working temperature range between -10°C to +90°C for use in harsh conditions

Applications


• Energy sector

• Plumbing installations

• Gas cylinders

• Furnaces

• Automotive industry

What different types of ball valves are there?


Typically, you'll find manual, electric and hydraulic ball valves. The main function of each is the control of flow rates in a system, although some are able to change or limit media movement. This manual ball valve is a 2-way mini component.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy