Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7774
- Mfr. Part No.:
- VZBA-1/4"-GG-63-T-22-F0304-V4V4T-PP15-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7774
- Mfr. Part No.:
- VZBA-1/4"-GG-63-T-22-F0304-V4V4T-PP15-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, Zone 1 (ATEX), Zone 21 (ATEX), Zone 2 (ATEX), VDMA24364 zone III, Zone 22 (ATEX) | |
| Model Number | 1809651 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, Zone 1 (ATEX), Zone 21 (ATEX), Zone 2 (ATEX), VDMA24364 zone III, Zone 22 (ATEX) | ||
Model Number 1809651 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-1/4-GG-63-T-22-F0304-V4V4T-PP15-R-90-C, Numeric Part Number:1809651
This actuated ball valve is a pneumatic actuator designed to operate a two‑port ball valve in industrial settings. It provides automated quarter‑turn control suitable for hazardous and non‑hazardous zones, meeting multiple ATEX zoning requirements and VDMA24364 zone III classification while conforming to RoHS restrictions.
Features and Benefits:
• Pneumatic actuator for ball valve enables rapid, reliable quarter‑turn operation
• Supports 2 ports for straightforward on/off flow control in piping systems
• ATEX certified pneumatic ball valve offers use in classified hazardous areas
• Supports 2 ports for straightforward on/off flow control in piping systems
• ATEX certified pneumatic ball valve offers use in classified hazardous areas
Applications
• Used for control in Zone 1 and Zone 2 classified installations
• Suitable for systems requiring Zone 21 and Zone 22 particulate area compliance
• Employed where VDMA24364 zone III actuated valve specification is required
• Suitable for systems requiring Zone 21 and Zone 22 particulate area compliance
• Employed where VDMA24364 zone III actuated valve specification is required
What environmental zones does it cover for explosion risk?
It is approved for Zone 1, Zone 2, Zone 21 and Zone 22 hazardous areas and meets VDMA24364 zone III criteria.
Is it compliant with electrical and materials regulations for installation?
The actuator is RoHS-compliant and designed as an explosion-proof actuated ball valve for industrial pneumatic applications.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
