SKF 6006/32-2RS1/VB005 1 Row Ball Bearing - 32 mm ID, 55 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.32

(exc. GST)

$56.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$51.32
5 +$42.22

*price indicative

RS Stock No.:
233-7109
Mfr. Part No.:
6006/32-2RS1/VB005
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

32mm

Product Type

Ball Bearing

Outside Diameter

55mm

Race Width

13mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

8.3kN

Internal Clearance

CN

Dynamic Load Rating

13.8kN

Standards/Approvals

No

Bore Type

Parallel

Series

6006

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Grooved

Flange Outside Diameter

55mm

SKF Ball Bearing, Deep-Groove Bearing Type, Sealed Ends, 32mm ID, 55mm OD - 6006/32-2RS1/VB005


Is friction slowing your system down? Relieve it with this ball bearing from SKF. It's a deep-groove type with precision-engineered rolling parts held in a single raceway. This minimises noise and vibration, ensuring movement is smooth when your machines go up a gear. A limiting speed of 8,000r/min means it has no trouble keeping up with fast-spinning motors. As it supports axial and radial loads in both directions, you can use it with everything from industrial pumps to domestic appliances and electric motors.

Features & Benefits


• One-piece unit with cylindrical bore for easy mounting

• Tough bearing steel construction resists wear and fatigue

• Outside diameter of 55mm and race width of 13mm means it's compact

• Dynamic load rating of 13.8kN to take heavy pressures during use

Applications


• Agricultural machines

• Construction equipment

• Industrial rollers

• Packaging systems

Does this ball bearing need much maintenance?


The ball bearing comes pre-greased, so it's ready to roll. Integral seals on each end help it to stay lubricated and keep dust and other particles out. This means it's a low-maintenance option for use in dirty environments.

  • RS Stock No. 1440823
  • Mfr. Part No. 6002/C3
Each
$3.38
  • RS Stock No. 2600547
  • Mfr. Part No. 4201-BB-TVH
Each
$77.64
  • RS Stock No. 2600409
  • Mfr. Part No. 51111
Each
$74.48
  • RS Stock No. 0698591
  • Mfr. Part No. 6011LLBC3/5K
Each
$105.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy