SKF 6006-2RS1/C3GJN 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 207-6463
- Mfr. Part No.:
- 6006-2RS1/C3GJN
- Brand:
- SKF
Subtotal (1 unit)*
$65.83
(exc. GST)
$72.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.83 |
*price indicative
- RS Stock No.:
- 207-6463
- Mfr. Part No.:
- 6006-2RS1/C3GJN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 8.3kN | |
| Dynamic Load Rating | 13.8kN | |
| Bore Type | Parallel | |
| Series | SKF Explorer | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 8.3kN | ||
Dynamic Load Rating 13.8kN | ||
Bore Type Parallel | ||
Series SKF Explorer | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- BG
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 30 mm ID and 55 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 6006-2RS1 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1/C4 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2Z/C3GJN 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF W 6006-2RS1 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF W 6006-2RS1/VP311 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006/C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006 1 Row Ball Bearing - 30 mm ID, 55 mm OD
